Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DRA829JMTGBALFRQ1
DRA829JMTGBALFRQ1
Extended
* Images are for reference only
DRA829JMTGBALFRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRA829JMTGBALFRQ1
JLCPCB Part #
C3229185
Package
FCBGA-827
Description
1GHz、1.35GHz、2GHz Other ARM Series FCBGA-827 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-827
CPU Maximum Speed1GHz、1.35GHz、2GHz
CPU CoreOther ARM Series
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. DRA829JMTGBALFRQ1
DRA829JMTGBALFRQ1

* Images are for reference only

DRA829JMTGBALFRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRA829JMTGBALFRQ1
JLCPCB Part #
C3229185
Package
FCBGA-827
Description
1GHz、1.35GHz、2GHz Other ARM Series FCBGA-827 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRA829JMTGBALFRQ1

* Images are for reference only

DRA829JMTGBALFRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRA829JMTGBALFRQ1
JLCPCB Part #
C3229185
Package
FCBGA-827
Description
1GHz、1.35GHz、2GHz Other ARM Series FCBGA-827 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRA829JMTGBALFRQ1 Specifications

DRA829JMTGBALFRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageFCBGA-827
CPU Maximum Speed1GHz、1.35GHz、2GHz
CPU CoreOther ARM Series
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRA829JMTGBALFRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRA829JMTGBALFRQ1 Documents

DRA829JMTGBALFRQ1 datasheets or manufacturer documentation.

Datasheet: DRA829JMTGBALFRQ1 Datasheet (PDF)

DRA829JMTGBALFRQ1 Schematic Symbol & PCB Footprint

The DRA829JMTGBALFRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.