Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCP022415DU
DCP022415DU - 1
DCP022415DU - 2
DCP022415DU - 3
Extended1/3
* Images are for reference only
DCP022415DU
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DCP022415DU
JLCPCB Part #
C33308
Package
SOP-12-300mil
Description
133mA 2 21.6V~26.4V 2W 79% ±15V SOP-12-300mil Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSOP-12-300mil
Operating Temperature-40℃~+85℃
Output Current(Max)133mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency79%
Voltage - Supply21.6V~26.4V
Frequency400kHz
FeaturesShort Circuit Protection、Over-temperature protection、External clock synchronization
Output Voltage±15V
Ripple Noise20mVp-p
Quiescent Supply Current16mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCP022415DU
DCP022415DU

* Images are for reference only

DCP022415DU

Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP022415DU
JLCPCB Part #
C33308
Package
SOP-12-300mil
Description
133mA 2 21.6V~26.4V 2W 79% ±15V SOP-12-300mil Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP022415DU

* Images are for reference only

DCP022415DU
Extended
Manufacturer

Texas Instruments

MFR.Part #
DCP022415DU
JLCPCB Part #
C33308
Package
SOP-12-300mil
Description
133mA 2 21.6V~26.4V 2W 79% ±15V SOP-12-300mil Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP022415DU Specifications

DCP022415DU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSOP-12-300mil
Operating Temperature-40℃~+85℃
Output Current(Max)133mA
Output Power2W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationNon-regulated type
Conversion Efficiency79%
Voltage - Supply21.6V~26.4V
Frequency400kHz
FeaturesShort Circuit Protection、Over-temperature protection、External clock synchronization
Output Voltage±15V
Ripple Noise20mVp-p
Quiescent Supply Current16mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCP022415DU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCP022415DU Documents

DCP022415DU datasheets or manufacturer documentation.

Datasheet: DCP022415DU Datasheet (PDF)

DCP022415DU Schematic Symbol & PCB Footprint

The DCP022415DU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.