Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCH010505SN7
DCH010505SN7 - 1
DCH010505SN7 - 2
DCH010505SN7 - 3
Extended1/3
* Images are for reference only
DCH010505SN7
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DCH010505SN7
JLCPCB Part #
C19096
Package
SIP,19.6x7.6mm
Description
-40℃~+85℃ 1 100uF 1W 200mA 3kV 4.5V~5.5V 5V 60mA 70kHz 72% SIP,19.6x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSIP,19.6x7.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency72%
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)100uF
Frequency70kHz
Output Voltage5V
Ripple Noise35mVp-p
Quiescent Supply Current60mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCH010505SN7
DCH010505SN7

* Images are for reference only

DCH010505SN7

Extended
Manufacturer

Texas Instruments

MFR.Part #
DCH010505SN7
JLCPCB Part #
C19096
Package
SIP,19.6x7.6mm
Description
-40℃~+85℃ 1 100uF 1W 200mA 3kV 4.5V~5.5V 5V 60mA 70kHz 72% SIP,19.6x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCH010505SN7

* Images are for reference only

DCH010505SN7
Extended
Manufacturer

Texas Instruments

MFR.Part #
DCH010505SN7
JLCPCB Part #
C19096
Package
SIP,19.6x7.6mm
Description
-40℃~+85℃ 1 100uF 1W 200mA 3kV 4.5V~5.5V 5V 60mA 70kHz 72% SIP,19.6x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCH010505SN7 Specifications

DCH010505SN7 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSIP,19.6x7.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency72%
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)100uF
Frequency70kHz
Output Voltage5V
Ripple Noise35mVp-p
Quiescent Supply Current60mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCH010505SN7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCH010505SN7 Documents

DCH010505SN7 datasheets or manufacturer documentation.

Datasheet: DCH010505SN7 Datasheet (PDF)

DCH010505SN7 Schematic Symbol & PCB Footprint

The DCH010505SN7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.