
* Images are for reference only
DAC7725NB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7725NB
- JLCPCB Part #
- C1554902
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 10us 12 1LSB 4 4.75V~5.25V 50uA Parallel Voltage Buffer PLCC-28(11.5x11.5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0881
200+
$11.2569
500+
$10.8608
1000+
$10.6659