
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| -3dB Bandwidth | 148MHz | |
| Number of Channels | Three channels | |
| Current - Output | 130mA | |
| Ib - Input Bias Current | 3.2mA | |
| Slew Rate | 370V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLC5623IN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Video Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| -3dB Bandwidth | 148MHz | |
| Number of Channels | Three channels | |
| Current - Output | 130mA | |
| Ib - Input Bias Current | 3.2mA | |
| Slew Rate | 370V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLC5623IN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLC5623IN datasheets or manufacturer documentation.
Datasheet: CLC5623IN Datasheet (PDF)
The CLC5623IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.