This website requires JavaScript.
no-image

* Images are for reference only

CD74HCT4067MG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HCT4067MG4
JLCPCB Part #
C1546637
Package
SOIC-24-300mil
Description
-55℃~+125℃ 16 16:1 22ns 240Ω 4.5V~5.5V 89MHz SOIC-24-300mil Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6867
200+ $0.2654
500+ $0.2573
1000+ $0.2525

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons