
* Images are for reference only
CD74HC193M96
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC193M96
- JLCPCB Part #
- C3828760
- Package
- SOIC-16
- Description
- -55℃~+125℃ 1 29MHz 2V~6V Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter、Down Counter SOIC-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4572
1000+
$0.1770
2500+
$0.1708
5000+
$0.1677
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products