This website requires JavaScript.
no-image

* Images are for reference only

SN74BCT244DW

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74BCT244DW
JLCPCB Part #
C2872244
Package
SOIC-20-300mil
Description
0℃~+70℃ 10mA 15mA 2 4 4.5V~5.5V 64mA BCT Tri-State Unidirectional SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2989
200+ $3.5988
500+ $3.4732
1000+ $3.4104

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons