
CD74ACT258M
- Manufacturer
- MFR.Part #
- CD74ACT258M
- JLCPCB Part #
- C1547465
- Package
- SOIC-16
- Description
- -55℃~+125℃ 4.5V~5.5V 75mA Multiplexer Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Type | Multiplexer | |
| Voltage - Supply | 4.5V~5.5V | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 75mA | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
CD74ACT258M
Extended- Manufacturer
- MFR.Part #
- CD74ACT258M
- JLCPCB Part #
- C1547465
- Package
- SOIC-16
- Description
- -55℃~+125℃ 4.5V~5.5V 75mA Multiplexer Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CD74ACT258M
Extended- Manufacturer
- MFR.Part #
- CD74ACT258M
- JLCPCB Part #
- C1547465
- Package
- SOIC-16
- Description
- -55℃~+125℃ 4.5V~5.5V 75mA Multiplexer Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74ACT258M Specifications
CD74ACT258M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Type | Multiplexer | |
| Voltage - Supply | 4.5V~5.5V | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 75mA | |
| Operating temperature | -55℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74ACT258M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74ACT258M Documents
CD74ACT258M datasheets or manufacturer documentation.
Datasheet: CD74ACT258M Datasheet (PDF)
CD74ACT258M Schematic Symbol & PCB Footprint
The CD74ACT258M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.