Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. BQ51020YFPR
BQ51020YFPR - 1
BQ51020YFPR - 2
BQ51020YFPR - 3
Extended1/3
* Images are for reference only
BQ51020YFPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ51020YFPR
JLCPCB Part #
C882725
Package
DSBGA-42
Description
0℃~+125℃ 1A 4V~10V Qi v1.1 Receiver DSBGA-42 Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerTexas Instruments
PackageDSBGA-42
Operating Temperature0℃~+125℃
TypeReceiver
Voltage - Supply4V~10V
Output Current1A
FeaturesOver temperature protection、Overcurrent Protection、Under-voltage lockout、Short-Circuit Protection
ProtocolQi v1.1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. BQ51020YFPR
BQ51020YFPR

* Images are for reference only

BQ51020YFPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ51020YFPR
JLCPCB Part #
C882725
Package
DSBGA-42
Description
0℃~+125℃ 1A 4V~10V Qi v1.1 Receiver DSBGA-42 Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ51020YFPR

* Images are for reference only

BQ51020YFPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ51020YFPR
JLCPCB Part #
C882725
Package
DSBGA-42
Description
0℃~+125℃ 1A 4V~10V Qi v1.1 Receiver DSBGA-42 Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ51020YFPR Specifications

BQ51020YFPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerTexas Instruments
PackageDSBGA-42
Operating Temperature0℃~+125℃
TypeReceiver
Voltage - Supply4V~10V
Output Current1A
FeaturesOver temperature protection、Overcurrent Protection、Under-voltage lockout、Short-Circuit Protection
ProtocolQi v1.1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ51020YFPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ51020YFPR Documents

BQ51020YFPR datasheets or manufacturer documentation.

BQ51020YFPR Schematic Symbol & PCB Footprint

The BQ51020YFPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.