
* Images are for reference only
AM26LV31EIPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM26LV31EIPWR
- JLCPCB Part #
- C527447
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 0 100uA 32Mbps 3V~3.6V 4 Driver ±15kV TSSOP-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5018
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4835
In-stock Item Pricing
Qty Unit Price
1+
$1.5879
10+
$1.3904
30+
$1.2684
100+
$1.1416
500+
$1.0854
1000+
$1.0613
Related Products
Welcome back, may I help you?