
* Images are for reference only
ADS1220IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1220IPW
- JLCPCB Part #
- C1542855
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 2 2.3V~5.5V 24 2kHz 4.096MHz Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Built-in digital filter External、Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$2.6904
10+
$2.6276
30+
$2.5857
100+
$2.5438
Related Products