
* Images are for reference only
ADCS7478AIMF/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADCS7478AIMF/NOPB
- JLCPCB Part #
- C2669856
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 0.05LSB 1 1MHz 1mA 2.7V~5.25V 20MHz 49.7dB 8 Built-in SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0732
10+
$3.9704
30+
$3.9030
100+
$3.8340
Related Products
Welcome back, may I help you?