
* Images are for reference only
ADC1173CIMTC/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC1173CIMTC/NOPB
- JLCPCB Part #
- C1542655
- Package
- TSSOP-24
- Description
- -40℃~+75℃ 1 1.3LSB 15MHz 2.7V~3.6V 49dB 8 No TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4990
200+
$0.9681
500+
$0.9343
1000+
$0.9167
Related Products