
* Images are for reference only
ADC0831CCWMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC0831CCWMX/NOPB
- JLCPCB Part #
- C2670990
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 4.5V~6.3V 8 Serial port SOIC-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6592
200+
$2.1913
500+
$2.1140
1000+
$2.0753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products