
* Images are for reference only
78010012A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 78010012A
- JLCPCB Part #
- C3826260
- Package
- LCC-20(8.9x8.9)
- Description
- 1 20ns 27ns@5V,15pF 40MHz 5ns 8 Asynchronous D-Type Enable Push-Pull Rising Edge LCC-20(8.9x8.9) Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3087
200+
$14.0521
500+
$13.5578
1000+
$13.3131