
* Images are for reference only
74AHCT1G04DCKRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74AHCT1G04DCKRG4
- JLCPCB Part #
- C2863984
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 10uA 2V 3.8V 4.5V~5.5V 4.7ns@5V,15pF 74AHCT 800mV 8mA 8mA SC-70-5 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6699
10+
$0.5411
30+
$0.4783
100+
$0.4139
500+
$0.3768
1000+
$0.3575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products