
* Images are for reference only
5962-8873701RA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8873701RA
- JLCPCB Part #
- C3753742
- Package
- CDIP-20
- Description
- -55℃~+125℃ 12mA 4.5V~5.5V 8 8mA ALS Bidirectional Tri-State CDIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1924
200+
$13.2326
500+
$12.7672
1000+
$12.5386