
* Images are for reference only
54163DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54163DM
- JLCPCB Part #
- C3827740
- Package
- CDIP-16
- Description
- -55℃~+125℃ 4.5V~5.5V Divide-by-2 Rising Edge Synchronous Synchronous Up Counter CDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6811
200+
$0.2641
500+
$0.2544
1000+
$0.2496