
* Images are for reference only
100126J-MIL
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 100126J-MIL
- JLCPCB Part #
- C3756573
- Package
- CDIP-24
- Description
- -4.8V~-4.2V 0℃~+85℃ 1 100126 2.75ns 9 Edge rate controllable Unidirectional CDIP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8986
200+
$6.5399
500+
$6.3096
1000+
$6.1969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →