CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PCUWB01.01.0500G
PCUWB01.01.0500G
Extended
* Images are for reference only

PCUWB01.01.0500G

Attributes
Value
Manufacturer
Taoglas
MFR.Part #
PCUWB01.01.0500G
JLCPCB Part #
C3285138
Package
-
Description
2、3 4.05GHz、9.15GHz 4.1dBi、4.1dBi、7.5dBi - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
VSWR2、3
Peak Gain4.1dBi、4.1dBi、7.5dBi
Frequency(Center/Band)4.05GHz、9.15GHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PCUWB01.01.0500G
PCUWB01.01.0500G

* Images are for reference only

PCUWB01.01.0500G

Extended
Manufacturer

Taoglas

MFR.Part #
PCUWB01.01.0500G
JLCPCB Part #
C3285138
Package
-
Description
2、3 4.05GHz、9.15GHz 4.1dBi、4.1dBi、7.5dBi - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCUWB01.01.0500G

* Images are for reference only

PCUWB01.01.0500G

Extended
Manufacturer

Taoglas

MFR.Part #
PCUWB01.01.0500G
JLCPCB Part #
C3285138
Package
-
Description
2、3 4.05GHz、9.15GHz 4.1dBi、4.1dBi、7.5dBi - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCUWB01.01.0500G Specifications

PCUWB01.01.0500G technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
VSWR2、3
Peak Gain4.1dBi、4.1dBi、7.5dBi
Frequency(Center/Band)4.05GHz、9.15GHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCUWB01.01.0500G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCUWB01.01.0500G Documents

PCUWB01.01.0500G datasheets or manufacturer documentation.

Datasheet: PCUWB01.01.0500G Datasheet (PDF)

PCUWB01.01.0500G Schematic Symbol & PCB Footprint

The PCUWB01.01.0500G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.