Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PCS.26.A
PCS.26.A
Extended
* Images are for reference only
PCS.26.A
Attributes
Value
Manufacturer
Taoglas
MFR.Part #
PCS.26.A
JLCPCB Part #
C3284256
Package
-
Description
-40℃~+85℃ 13mm 2.54dBi、3.53dBi、3.75dBi、3.86dBi、3.99dBi、4.26dBi、4.85dBi、6.67dBi 3mm 50Ω 54.6mm 5W 657.5MHz、4.495GHz 81MHz、91MHz、108MHz、136MHz、390MHz、490MHz Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Peak Gain2.54dBi、3.53dBi、3.75dBi、3.86dBi、3.99dBi、4.26dBi、4.85dBi、6.67dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length54.6mm
Bandwidth81MHz、91MHz、108MHz、136MHz、390MHz、490MHz
Height3mm
Frequency(Center/Band)657.5MHz、4.495GHz
Impedance50Ω
Width13mm
Power5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PCS.26.A
PCS.26.A

* Images are for reference only

PCS.26.A

Extended
Manufacturer

Taoglas

MFR.Part #
PCS.26.A
JLCPCB Part #
C3284256
Package
-
Description
-40℃~+85℃ 13mm 2.54dBi、3.53dBi、3.75dBi、3.86dBi、3.99dBi、4.26dBi、4.85dBi、6.67dBi 3mm 50Ω 54.6mm 5W 657.5MHz、4.495GHz 81MHz、91MHz、108MHz、136MHz、390MHz、490MHz Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCS.26.A

* Images are for reference only

PCS.26.A
Extended
Manufacturer

Taoglas

MFR.Part #
PCS.26.A
JLCPCB Part #
C3284256
Package
-
Description
-40℃~+85℃ 13mm 2.54dBi、3.53dBi、3.75dBi、3.86dBi、3.99dBi、4.26dBi、4.85dBi、6.67dBi 3mm 50Ω 54.6mm 5W 657.5MHz、4.495GHz 81MHz、91MHz、108MHz、136MHz、390MHz、490MHz Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCS.26.A Specifications

PCS.26.A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Peak Gain2.54dBi、3.53dBi、3.75dBi、3.86dBi、3.99dBi、4.26dBi、4.85dBi、6.67dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length54.6mm
Bandwidth81MHz、91MHz、108MHz、136MHz、390MHz、490MHz
Height3mm
Frequency(Center/Band)657.5MHz、4.495GHz
Impedance50Ω
Width13mm
Power5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCS.26.A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCS.26.A Schematic Symbol & PCB Footprint

The PCS.26.A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.