
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 3 | |
| Peak Gain | -5.76dBi、-2.79dBi、-1.91dBi、-1.9dBi、-1.79dBi、-1.75dBi、-1.73dBi、-1.67dBi | |
| Frequency(Center/Band) | 657.5MHz、5.375GHz | |
| Power | 5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSA.8842.A.105111 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 3 | |
| Peak Gain | -5.76dBi、-2.79dBi、-1.91dBi、-1.9dBi、-1.79dBi、-1.75dBi、-1.73dBi、-1.67dBi | |
| Frequency(Center/Band) | 657.5MHz、5.375GHz | |
| Power | 5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSA.8842.A.105111. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSA.8842.A.105111 datasheets or manufacturer documentation.
Datasheet: GSA.8842.A.105111 Datasheet (PDF)
The GSA.8842.A.105111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.