Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. FXUB66.54.0150C
FXUB66.54.0150C
Extended
* Images are for reference only
FXUB66.54.0150C
Attributes
Value
Manufacturer
Taoglas
MFR.Part #
FXUB66.54.0150C
JLCPCB Part #
C3284235
Package
-
Description
0.2dBi、1.6dBi、2dBi、2.5dBi、2.6dBi、2.8dBi、3.5dBi、4.1dBi、4.8dBi 1.1、2、2.2、3、3.5 5W 780MHz、5.4GHz - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
VSWR1.1、2、2.2、3、3.5
Peak Gain0.2dBi、1.6dBi、2dBi、2.5dBi、2.6dBi、2.8dBi、3.5dBi、4.1dBi、4.8dBi
Frequency(Center/Band)780MHz、5.4GHz
Power5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. FXUB66.54.0150C
FXUB66.54.0150C

* Images are for reference only

FXUB66.54.0150C

Extended
Manufacturer

Taoglas

MFR.Part #
FXUB66.54.0150C
JLCPCB Part #
C3284235
Package
-
Description
0.2dBi、1.6dBi、2dBi、2.5dBi、2.6dBi、2.8dBi、3.5dBi、4.1dBi、4.8dBi 1.1、2、2.2、3、3.5 5W 780MHz、5.4GHz - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FXUB66.54.0150C

* Images are for reference only

FXUB66.54.0150C
Extended
Manufacturer

Taoglas

MFR.Part #
FXUB66.54.0150C
JLCPCB Part #
C3284235
Package
-
Description
0.2dBi、1.6dBi、2dBi、2.5dBi、2.6dBi、2.8dBi、3.5dBi、4.1dBi、4.8dBi 1.1、2、2.2、3、3.5 5W 780MHz、5.4GHz - Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FXUB66.54.0150C Specifications

FXUB66.54.0150C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
VSWR1.1、2、2.2、3、3.5
Peak Gain0.2dBi、1.6dBi、2dBi、2.5dBi、2.6dBi、2.8dBi、3.5dBi、4.1dBi、4.8dBi
Frequency(Center/Band)780MHz、5.4GHz
Power5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FXUB66.54.0150C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FXUB66.54.0150C Documents

FXUB66.54.0150C datasheets or manufacturer documentation.

Datasheet: FXUB66.54.0150C Datasheet (PDF)

FXUB66.54.0150C Schematic Symbol & PCB Footprint

The FXUB66.54.0150C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.