CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPM2411SJ
MPM2411SJ
Extended
* Images are for reference only

MPM2411SJ

Attributes
Value
Manufacturer
Tamura Corporation
MFR.Part #
MPM2411SJ
JLCPCB Part #
C6306405
Package
-
Description
-20℃~+80℃ 1 1.65A 100V~420V 24V 300mVp-p 85% Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTamura Corporation
Package-
Output Current(Max)1.65A
Output Voltage Accuracy±5%
Operating Temperature Range-20℃~+80℃
Number of Outputs1
Conversion Efficiency85%
Voltage - Supply100V~420V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery
Output Voltage24V
Ripple Noise300mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPM2411SJ
MPM2411SJ

* Images are for reference only

MPM2411SJ

Extended
Manufacturer

Tamura Corporation

MFR.Part #
MPM2411SJ
JLCPCB Part #
C6306405
Package
-
Description
-20℃~+80℃ 1 1.65A 100V~420V 24V 300mVp-p 85% Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPM2411SJ

* Images are for reference only

MPM2411SJ

Extended
Manufacturer

Tamura Corporation

MFR.Part #
MPM2411SJ
JLCPCB Part #
C6306405
Package
-
Description
-20℃~+80℃ 1 1.65A 100V~420V 24V 300mVp-p 85% Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPM2411SJ Specifications

MPM2411SJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTamura Corporation
Package-
Output Current(Max)1.65A
Output Voltage Accuracy±5%
Operating Temperature Range-20℃~+80℃
Number of Outputs1
Conversion Efficiency85%
Voltage - Supply100V~420V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery
Output Voltage24V
Ripple Noise300mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM2411SJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPM2411SJ Documents

MPM2411SJ datasheets or manufacturer documentation.

Datasheet: MPM2411SJ Datasheet (PDF)

MPM2411SJ Schematic Symbol & PCB Footprint

The MPM2411SJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.