L34S1T0D15
Extended
* Images are for reference only

L34S1T0D15

Attributes
Value
Manufacturer
MFR.Part #
L34S1T0D15
JLCPCB Part #
C5744978
Package
-
Description
-30℃~+80℃ 1kA ±15V - Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTamura Corporation
Package-
Operating Temperature-30℃~+80℃
Current Range1kA
Voltage - Supply±15V