
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Talema Group LLC | |
| Package | Plugin | |
| Frequency Range | 50Hz、60Hz | |
| DCR Primary Side (Max) | 24Ω | |
| Length | 38.1mm | |
| Height | 38.1mm | |
| Rated input Current | 60A | |
| Width | 15.9mm | |
| Turns Ratio | 1000:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AC1060 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Talema Group LLC | |
| Package | Plugin | |
| Frequency Range | 50Hz、60Hz | |
| DCR Primary Side (Max) | 24Ω | |
| Length | 38.1mm | |
| Height | 38.1mm | |
| Rated input Current | 60A | |
| Width | 15.9mm | |
| Turns Ratio | 1000:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AC1060. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AC1060 datasheets or manufacturer documentation.
Datasheet: AC1060 Datasheet (PDF)
The AC1060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.