
UP050CH110J-A-B
- Manufacturer
- MFR.Part #
- UP050CH110J-A-B
- JLCPCB Part #
- C19437283
- Package
- -
- Description
- 11pF 50V C0H ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0H |

* Images are for reference only
UP050CH110J-A-B
Extended- Manufacturer
- MFR.Part #
- UP050CH110J-A-B
- JLCPCB Part #
- C19437283
- Package
- -
- Description
- 11pF 50V C0H ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UP050CH110J-A-B
Extended- Manufacturer
- MFR.Part #
- UP050CH110J-A-B
- JLCPCB Part #
- C19437283
- Package
- -
- Description
- 11pF 50V C0H ±5% - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UP050CH110J-A-B Specifications
UP050CH110J-A-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Taiyo Yuden | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±5% | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0H |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP050CH110J-A-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UP050CH110J-A-B Documents
UP050CH110J-A-B datasheets or manufacturer documentation.
Datasheet: UP050CH110J-A-B Datasheet (PDF)
UP050CH110J-A-B Schematic Symbol & PCB Footprint
The UP050CH110J-A-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.