
* Images are for reference only
TMK212B7225KGHT
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- TMK212B7225KGHT
- JLCPCB Part #
- C386083
- Package
- 0805
- Description
- 2.2uF 25V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 299
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
100+
$0.0300
300+
$0.0261
1000+
$0.0232
5000+
$0.0210
10000+
$0.0197
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →