
* Images are for reference only
RA3-63V220ME3#N
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- RA3-63V220ME3#N
- JLCPCB Part #
- C2803553
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+85℃ 11mm 22uF 5mm 63V ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
50+
$0.0642
200+
$0.0605
400+
$0.0597
Related Products