



RA3-35V222MJ6#
- Manufacturer
- MFR.Part #
- RA3-35V222MJ6#
- JLCPCB Part #
- C399586
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+85℃ 1.95A@120kHz 16mm 2000hrs@85℃ 2200uF 25mm 35V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Taiyo Yuden | |
| Package | Plugin,D16xL25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 35V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.95A@120kHz | |
| Diameter | 16mm |

* Images are for reference only
RA3-35V222MJ6#
Extended- Manufacturer
- MFR.Part #
- RA3-35V222MJ6#
- JLCPCB Part #
- C399586
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+85℃ 1.95A@120kHz 16mm 2000hrs@85℃ 2200uF 25mm 35V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RA3-35V222MJ6#
Extended- Manufacturer
- MFR.Part #
- RA3-35V222MJ6#
- JLCPCB Part #
- C399586
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+85℃ 1.95A@120kHz 16mm 2000hrs@85℃ 2200uF 25mm 35V 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RA3-35V222MJ6# Specifications
RA3-35V222MJ6# technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Taiyo Yuden | |
| Package | Plugin,D16xL25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 35V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.95A@120kHz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RA3-35V222MJ6#. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RA3-35V222MJ6# Documents
RA3-35V222MJ6# datasheets or manufacturer documentation.
Datasheet: RA3-35V222MJ6# Datasheet (PDF)
RA3-35V222MJ6# Schematic Symbol & PCB Footprint
The RA3-35V222MJ6# schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.