
* Images are for reference only
NRT6045T470MMRR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRT6045T470MMRR
- JLCPCB Part #
- C3222011
- Package
- SMD,6x6mm
- Description
- 1.55A 272mΩ 47uH 850mA AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4602
200+
$0.1781
500+
$0.1719
1500+
$0.1688
Related Products