
* Images are for reference only
NRS4018T3R3MDGJV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRS4018T3R3MDGJV
- JLCPCB Part #
- C2046253
- Package
- SMD,4x4mm
- Description
- 2.3A 2A 3.3uH 66mΩ AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2581
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 2508
In-stock Item Pricing
Qty Unit Price
1+
$0.1466
50+
$0.1143
150+
$0.1003
500+
$0.0830
3500+
$0.0753
7000+
$0.0708
Related Products