
* Images are for reference only
MCASU31LSB7225KTNA01
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MCASU31LSB7225KTNA01
- JLCPCB Part #
- C5173527
- Package
- 1206
- Description
- 2.2uF 50V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
100+
$0.0434
300+
$0.0375
2000+
$0.0330
4000+
$0.0295
10000+
$0.0277