
* Images are for reference only
MCASJ32MSB7476KPNB25
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MCASJ32MSB7476KPNB25
- JLCPCB Part #
- C6590508
- Package
- 1210
- Description
- 47uF 6.3V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$0.2175
50+
$0.1745
150+
$0.1560
1000+
$0.1330
2000+
$0.1227
5000+
$0.1166