This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LCDND4040WKT100MM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCDND4040WKT100MM
JLCPCB Part #
C5379989
Package
SMD,4x4mm
Description
1.6A 10uH 169mΩ 2.2A AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 221

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 216

In-stock Item Pricing

Qty Unit Price
1+ $0.2395
10+ $0.2347
30+ $0.2315
100+ $0.2282

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons