
* Images are for reference only
MCASE21GSB5105KTNA1J
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MCASE21GSB5105KTNA1J
- JLCPCB Part #
- C6590311
- Package
- 0805
- Description
- 16V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0874
200+
$0.0349
500+
$0.0338
1000+
$0.0332
Related Products