
* Images are for reference only
LMK107BC6106MA-T
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LMK107BC6106MA-T
- JLCPCB Part #
- C386054
- Package
- 0603
- Description
- 10V 10uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.0396
200+
$0.0332
600+
$0.0298
4000+
$0.0276
8000+
$0.0258
20000+
$0.0248
Related Products