This website requires JavaScript.
no-image

* Images are for reference only

LLMGA453232L132RG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLMGA453232L132RG
JLCPCB Part #
C5782082
Package
1812
Description
1 1.3kΩ@100MHz 3A 60mΩ ±25% 1812 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5529
200+ $0.2202
500+ $0.2138
1000+ $0.2106

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons