
LK1005R33K-TV
- Manufacturer
- MFR.Part #
- LK1005R33K-TV
- JLCPCB Part #
- C5751171
- Package
- 0402
- Description
- 1.05Ω 105MHz 10@25MHz 25mA 330nH ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0402 | |
| Inductance | 330nH | |
| Q @ Frequency | 10@25MHz | |
| Frequency - Self Resonant | 105MHz | |
| Tolerance | ±10% | |
| Current Rating | 25mA | |
| DC Resistance(DCR) | 1.05Ω |

* Images are for reference only
LK1005R33K-TV
Extended- Manufacturer
- MFR.Part #
- LK1005R33K-TV
- JLCPCB Part #
- C5751171
- Package
- 0402
- Description
- 1.05Ω 105MHz 10@25MHz 25mA 330nH ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LK1005R33K-TV
Extended- Manufacturer
- MFR.Part #
- LK1005R33K-TV
- JLCPCB Part #
- C5751171
- Package
- 0402
- Description
- 1.05Ω 105MHz 10@25MHz 25mA 330nH ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LK1005R33K-TV Specifications
LK1005R33K-TV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0402 | |
| Inductance | 330nH | |
| Q @ Frequency | 10@25MHz | |
| Frequency - Self Resonant | 105MHz | |
| Tolerance | ±10% | |
| Current Rating | 25mA | |
| DC Resistance(DCR) | 1.05Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LK1005R33K-TV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LK1005R33K-TV Schematic Symbol & PCB Footprint
The LK1005R33K-TV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.