This website requires JavaScript.
no-image

* Images are for reference only

LCMGA201208T221RG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCMGA201208T221RG
JLCPCB Part #
C6286231
Package
0805
Description
1 220Ω@100MHz 2A 60mΩ ±25% 0805 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 139

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0645
200+ $0.0258
500+ $0.0250
1000+ $0.0245

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons