
* Images are for reference only
LCMCC451611T111RG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCMCC451611T111RG
- JLCPCB Part #
- C7215140
- Package
- 1806
- Description
- 1 110Ω@100MHz 14mΩ 4A ±25% 1806 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2160
200+
$0.0862
500+
$0.0833
1000+
$0.0819