
* Images are for reference only
LB2518T6R8M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB2518T6R8M
- JLCPCB Part #
- C223315
- Package
- 1008
- Description
- 150mΩ 195mA 6.8uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0874
50+
$0.0711
150+
$0.0629
500+
$0.0568
2000+
$0.0520
4000+
$0.0494
Related Products