
* Images are for reference only
HMJ212DC7105KGHTE
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- HMJ212DC7105KGHTE
- JLCPCB Part #
- C5383020
- Package
- 0805
- Description
- 100V 1uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1905
50+
$0.1522
150+
$0.1357
500+
$0.1153
2000+
$0.1061
4000+
$0.1006
Related Products