
HK2125R12J-T
- Manufacturer
- MFR.Part #
- HK2125R12J-T
- JLCPCB Part #
- C2048593
- Package
- 0805
- Description
- 120nH 13@50MHz 300mA 500MHz 950mΩ ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0805 | |
| Inductance | 120nH | |
| Q @ Frequency | 13@50MHz | |
| Frequency - Self Resonant | 500MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 950mΩ |

* Images are for reference only
HK2125R12J-T
Extended- Manufacturer
- MFR.Part #
- HK2125R12J-T
- JLCPCB Part #
- C2048593
- Package
- 0805
- Description
- 120nH 13@50MHz 300mA 500MHz 950mΩ ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HK2125R12J-T
Extended- Manufacturer
- MFR.Part #
- HK2125R12J-T
- JLCPCB Part #
- C2048593
- Package
- 0805
- Description
- 120nH 13@50MHz 300mA 500MHz 950mΩ ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HK2125R12J-T Specifications
HK2125R12J-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0805 | |
| Inductance | 120nH | |
| Q @ Frequency | 13@50MHz | |
| Frequency - Self Resonant | 500MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 950mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK2125R12J-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HK2125R12J-T Schematic Symbol & PCB Footprint
The HK2125R12J-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.