
HK16081N2S-TV
- Manufacturer
- MFR.Part #
- HK16081N2S-TV
- JLCPCB Part #
- C19378162
- Package
- 0603
- Description
- 1.2nH 300mA 50mΩ 8@100MHz 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Inductance | 1.2nH | |
| Q @ Frequency | 8@100MHz | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 50mΩ |

* Images are for reference only
HK16081N2S-TV
Extended- Manufacturer
- MFR.Part #
- HK16081N2S-TV
- JLCPCB Part #
- C19378162
- Package
- 0603
- Description
- 1.2nH 300mA 50mΩ 8@100MHz 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HK16081N2S-TV
Extended- Manufacturer
- MFR.Part #
- HK16081N2S-TV
- JLCPCB Part #
- C19378162
- Package
- 0603
- Description
- 1.2nH 300mA 50mΩ 8@100MHz 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HK16081N2S-TV Specifications
HK16081N2S-TV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | 0603 | |
| Inductance | 1.2nH | |
| Q @ Frequency | 8@100MHz | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 50mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK16081N2S-TV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HK16081N2S-TV Schematic Symbol & PCB Footprint
The HK16081N2S-TV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.