


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 2.6dB | |
| Absolute Bandwidth | 2.4GHz~2.5GHz | |
| Attenuation | 25dB、30dB、40dB | |
| Ripple | 1dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FI212B245026-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD-4P,2x1.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Insertion Loss | 2.6dB | |
| Absolute Bandwidth | 2.4GHz~2.5GHz | |
| Attenuation | 25dB、30dB、40dB | |
| Ripple | 1dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FI212B245026-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FI212B245026-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.