
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 1806 | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 72Ω@100MHz | |
| Tolerance | ±30% | |
| Current Rating | 6A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 7mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FBMJ4516HS720NTV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | 1806 | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 72Ω@100MHz | |
| Tolerance | ±30% | |
| Current Rating | 6A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 7mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FBMJ4516HS720NTV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FBMJ4516HS720NTV datasheets or manufacturer documentation.
Datasheet: FBMJ4516HS720NTV Datasheet (PDF)
The FBMJ4516HS720NTV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.