
* Images are for reference only
CBC3225T6R8MRV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- CBC3225T6R8MRV
- JLCPCB Part #
- C1330697
- Package
- 1210
- Description
- 156mΩ 6.8uH 760mA 950mA ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
200+
$0.0285
500+
$0.0275
1000+
$0.0270
Related Products