
* Images are for reference only
CBC2012T100K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- CBC2012T100K
- JLCPCB Part #
- C223183
- Package
- 0805
- Description
- 1.56Ω 10uH 240mA 340mA ±10% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
100+
$0.0834
300+
$0.0741
3000+
$0.0672
6000+
$0.0617
9000+
$0.0588
Related Products